NPPC282LJBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 50,73663 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 230,35000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 244,84000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 217,30000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 233,29000 Kč
Image for NPPC282LJBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC282LJBN-RC

DigiKey Part Number
NPPC282LJBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC282LJBN-RC
Description
CONN HDR 56POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC282LJBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.124" (3.15mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC282LJBN-RCSullins Connector Solutions0S5581-ND50,73663 KčParametric Equivalent
SSQ-128-22-G-D-RASamtec Inc.0SSQ-128-22-G-D-RA-ND230,35000 KčSimilar
SSQ-128-23-G-D-RASamtec Inc.0SSQ-128-23-G-D-RA-ND244,84000 KčSimilar
SSW-128-03-G-D-RASamtec Inc.0SSW-128-03-G-D-RA-ND217,30000 KčSimilar
SSW-128-22-S-D-RASamtec Inc.0SSW-128-22-S-D-RA-ND233,29000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 00058,59450 Kč585 945,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,59450 Kč
Unit Price with VAT:70,89935 Kč