NPPC281LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 22,19720 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 380,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 213,97000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,70000 Kč
Datasheet
Image for NPPC281LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC281LFBN-RC

DigiKey Part Number
NPPC281LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC281LFBN-RC
Description
CONN HDR 28POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC281LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC281LFBN-RCSullins Connector Solutions0S7061-ND22,19720 KčParametric Equivalent
ESS-128-G-24Samtec Inc.0ESS-128-G-24-ND380,90000 KčSimilar
ESS-128-T-24Samtec Inc.0ESS-128-T-24-ND213,97000 KčSimilar
ESS-128-TT-24Samtec Inc.0ESS-128-TT-24-ND136,70000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 00027,68040 Kč276 804,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,68040 Kč
Unit Price with VAT:33,49328 Kč