
NPPC222KFMP-RC | |
|---|---|
DigiKey Part Number | NPPC222KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC222KFMP-RC |
Description | CONN HDR 44POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC222KFMP-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.299" (7.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,56479 Kč | 51 564,79 Kč |
| Unit Price without VAT: | 51,56479 Kč |
|---|---|
| Unit Price with VAT: | 62,39340 Kč |

