Parametric Equivalent
Similar
Similar
Similar

NPPC211LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC211LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC211LFBN-RC |
Description | CONN HDR 21POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,60820 Kč | 186 082,00 Kč |
| Unit Price without VAT: | 18,60820 Kč |
|---|---|
| Unit Price with VAT: | 22,51592 Kč |


