Parametric Equivalent
Similar

NPPC182LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC182LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC182LFBN-RC |
Description | CONN HDR 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC182LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC182LFBN-RC | Sullins Connector Solutions | 0 | S7121-ND | 1,88000 Kč | Parametric Equivalent |
| 1-534206-8 | TE Connectivity AMP Connectors | 589 | A26467-ND | 6,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 32,85431 Kč | 328 543,10 Kč |
| Unit Price without VAT: | 32,85431 Kč |
|---|---|
| Unit Price with VAT: | 39,75372 Kč |



