NPPC162KFMP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 83,10714 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 75,71286 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 70,26831 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 14
Unit Price: 102,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 96,39592 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,06051 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,03623 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 177
Unit Price: 141,53000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,06051 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,80005 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 147,03071 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,17120 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 139,37212 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 147,03071 Kč
Datasheet
Image for NPPC162KFMP-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC162KFMP-RC

DigiKey Part Number
NPPC162KFMP-RC-ND
Manufacturer
Manufacturer Product Number
NPPC162KFMP-RC
Description
CONN HDR 32POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-116-F-DV-ASamtec Inc.0SSM-116-F-DV-A-ND83,10714 KčSimilar
SSM-116-F-DV-BESamtec Inc.0SSM-116-F-DV-BE-ND75,71286 KčSimilar
SSM-116-F-DV-M-TRSamtec Inc.0SSM-116-F-DV-M-TR-ND70,26831 KčSimilar
SSM-116-L-DV-ASamtec Inc.14612-SSM-116-L-DV-A-ND102,05000 KčSimilar
SSM-116-L-DV-A-P-TRSamtec Inc.0SSM-116-L-DV-A-P-TR-ND96,39592 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00045,17468 Kč45 174,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,17468 Kč
Unit Price with VAT:54,66136 Kč