Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC161LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC161LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC161LFBN-RC |
Description | CONN HDR 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC161LFBN-RC | Sullins Connector Solutions | 22 909 | S7049-ND | 0,82000 Kč | Parametric Equivalent |
| 75915-316LF | Amphenol CS (FCI) | 1 329 | 609-6056-ND | 1,55000 Kč | Similar |
| 76308-116LF | Amphenol CS (FCI) | 44 | 609-76308-116LF-ND | 5,71000 Kč | Similar |
| ESS-116-G-23 | Samtec Inc. | 0 | ESS-116-G-23-ND | 8,29000 Kč | Similar |
| ESS-116-G-24 | Samtec Inc. | 0 | ESS-116-G-24-ND | 8,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,67333 Kč | 156 733,30 Kč |
| Unit Price without VAT: | 15,67333 Kč |
|---|---|
| Unit Price with VAT: | 18,96473 Kč |








