
LPPB121NFSC-RC | |
|---|---|
DigiKey Part Number | S9005E-12-ND |
Manufacturer | |
Manufacturer Product Number | LPPB121NFSC-RC |
Description | CONN HDR 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB121NFSC-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 39 | 28,39564 Kč | 1 107,43 Kč |
| 117 | 26,27265 Kč | 3 073,90 Kč |
| 507 | 23,68923 Kč | 12 010,44 Kč |
| 1 014 | 22,55856 Kč | 22 874,38 Kč |
| 5 031 | 20,14927 Kč | 101 370,98 Kč |
| 10 023 | 19,19384 Kč | 192 379,86 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




