



LPPB101NGCN-RC | |
|---|---|
DigiKey Part Number | S9010E-10-ND |
Manufacturer | |
Manufacturer Product Number | LPPB101NGCN-RC |
Description | CONN HDR 10POS 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB101NGCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 47 | 25,42106 Kč | 1 194,79 Kč |
| 141 | 23,52369 Kč | 3 316,84 Kč |
| 517 | 21,46182 Kč | 11 095,76 Kč |
| 1 034 | 20,43731 Kč | 21 132,18 Kč |
| 5 029 | 18,28003 Kč | 91 930,27 Kč |
| 10 011 | 17,41427 Kč | 174 334,26 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




