Similar

LPPB091NGCN-RC | |
|---|---|
DigiKey Part Number | S9010E-09-ND |
Manufacturer | |
Manufacturer Product Number | LPPB091NGCN-RC |
Description | CONN HDR 9POS 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB091NFFN-RC | Sullins Connector Solutions | 0 | S9008E-09-ND | 16,94938 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,67717 Kč | 17 677,17 Kč |
| Unit Price without VAT: | 17,67717 Kč |
|---|---|
| Unit Price with VAT: | 21,38938 Kč |





