



LPPB081NFFN-RC | |
|---|---|
DigiKey Part Number | S9008E-08-ND |
Manufacturer | |
Manufacturer Product Number | LPPB081NFFN-RC |
Description | CONN HDR 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB081NFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 57 | 19,03088 Kč | 1 084,76 Kč |
| 114 | 18,12088 Kč | 2 065,78 Kč |
| 513 | 16,29411 Kč | 8 358,88 Kč |
| 1 026 | 15,51600 Kč | 15 919,42 Kč |
| 5 016 | 13,87295 Kč | 69 586,72 Kč |
| 10 032 | 13,21135 Kč | 132 536,26 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











