



LPPB071NFFN-RC | |
|---|---|
DigiKey Part Number | S9008E-07-ND |
Manufacturer | |
Manufacturer Product Number | LPPB071NFFN-RC |
Description | CONN HDR 7POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB071NFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 65 | 16,71769 Kč | 1 086,65 Kč |
| 130 | 15,91646 Kč | 2 069,14 Kč |
| 520 | 14,43250 Kč | 7 504,90 Kč |
| 1 040 | 13,74339 Kč | 14 293,13 Kč |
| 5 005 | 12,30147 Kč | 61 568,86 Kč |
| 10 010 | 11,71479 Kč | 117 265,05 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





