



LPPB041NGCN-RC | |
|---|---|
DigiKey Part Number | S9010E-04-ND |
Manufacturer | |
Manufacturer Product Number | LPPB041NGCN-RC |
Description | CONN HDR 4POS 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB041NGCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 111 | 15,79955 Kč | 1 753,75 Kč |
| 555 | 14,10195 Kč | 7 826,58 Kč |
| 1 110 | 13,42869 Kč | 14 905,85 Kč |
| 5 106 | 12,05822 Kč | 61 569,27 Kč |
| 10 101 | 11,49194 Kč | 116 080,09 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |








