164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
GWE82DHRQ-T941
GWE82DHRQ-T941

GWE82DHRQ-T941

DigiKey Part Number
S9654-ND
Manufacturer
Manufacturer Product Number
GWE82DHRQ-T941
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Cap, Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-10°C ~ 85°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10123,17400 Kč1 231,74 Kč
25115,45560 Kč2 886,39 Kč
50109,94560 Kč5 497,28 Kč
100104,69390 Kč10 469,39 Kč
25098,14044 Kč24 535,11 Kč
50093,45874 Kč46 729,37 Kč
1 17088,02254 Kč102 986,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč