



GWE82DHRN-T9410 | |
|---|---|
DigiKey Part Number | S9648-ND |
Manufacturer | |
Manufacturer Product Number | GWE82DHRN-T9410 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Cap, Card Extender, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -10°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA9T), Nylon 9T |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 39 | 111,02026 Kč | 4 329,79 Kč |
| 78 | 105,71679 Kč | 8 245,91 Kč |
| 117 | 102,73590 Kč | 12 020,10 Kč |
| 273 | 96,77538 Kč | 26 419,68 Kč |
| 507 | 92,64219 Kč | 46 969,59 Kč |
| 1 014 | 88,22432 Kč | 89 459,46 Kč |
| 2 535 | 82,70802 Kč | 209 664,83 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |


