36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
GWE18DHRQ-T941
GWE18DHRQ-T941

GWE18DHRQ-T941

DigiKey Part Number
S9655-ND
Manufacturer
Manufacturer Product Number
GWE18DHRQ-T941
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Cap, Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-10°C ~ 85°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,76300 Kč467,63 Kč
2543,82720 Kč1 095,68 Kč
5041,73140 Kč2 086,57 Kč
10039,73870 Kč3 973,87 Kč
25037,24960 Kč9 312,40 Kč
50035,47150 Kč17 735,75 Kč
1 75532,46542 Kč56 976,81 Kč
3 51030,91731 Kč108 519,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč