36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
GWE18DHRN-T9410
GWE18DHRN-T9410

GWE18DHRN-T9410

DigiKey Part Number
S9649-ND
Manufacturer
Manufacturer Product Number
GWE18DHRN-T9410
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Cap, Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-10°C ~ 85°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1044,53700 Kč445,37 Kč
2541,74400 Kč1 043,60 Kč
5039,74920 Kč1 987,46 Kč
10037,85100 Kč3 785,10 Kč
25035,47992 Kč8 869,98 Kč
50033,78662 Kč16 893,31 Kč
1 01432,14268 Kč32 592,68 Kč
3 04229,74703 Kč90 490,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč