



GWE18DHRN-T941 | |
|---|---|
DigiKey Part Number | S9657-ND |
Manufacturer | |
Manufacturer Product Number | GWE18DHRN-T941 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Cap, Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -10°C ~ 85°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 47,92600 Kč | 1 198,15 Kč |
| 50 | 45,63700 Kč | 2 281,85 Kč |
| 100 | 43,45540 Kč | 4 345,54 Kč |
| 250 | 40,73360 Kč | 10 183,40 Kč |
| 500 | 38,78918 Kč | 19 394,59 Kč |
| 1 000 | 36,93842 Kč | 36 938,42 Kč |
| 2 500 | 34,62763 Kč | 86 569,08 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

