



GWE18DHHN-T931 | |
|---|---|
DigiKey Part Number | GWE18DHHN-T931-ND |
Manufacturer | |
Manufacturer Product Number | GWE18DHHN-T931 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 25 | 35,43640 Kč | 885,91 Kč |
| 50 | 33,74380 Kč | 1 687,19 Kč |
| 100 | 32,13320 Kč | 3 213,32 Kč |
| 250 | 30,11952 Kč | 7 529,88 Kč |
| 700 | 28,00893 Kč | 19 606,25 Kč |
| 1 400 | 26,67241 Kč | 37 341,37 Kč |
| 2 800 | 25,40031 Kč | 71 120,87 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

