
GRPB022MWCN-RC | |
|---|---|
DigiKey Part Number | S9017E-02-ND |
Manufacturer | |
Manufacturer Product Number | GRPB022MWCN-RC |
Description | CONN HEADER R/A 4POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB022MWCN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Insulation Height 0.134" (3.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 7,29050 Kč | 729,05 Kč |
| 500 | 6,50644 Kč | 3 253,22 Kč |
| 1 000 | 6,19546 Kč | 6 195,46 Kč |
| 5 000 | 5,53016 Kč | 27 650,80 Kč |
| 10 000 | 5,26628 Kč | 52 662,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



