Connector Header Surface Mount 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC32DFBN-M30

DigiKey Part Number
S2341E-32-ND
Manufacturer
Manufacturer Product Number
GEC32DFBN-M30
Description
CONN HEADER SMD 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1080,25400 Kč802,54 Kč
10065,42980 Kč6 542,98 Kč
50062,78402 Kč31 392,01 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 324
Unit Price: 96,59000 Kč
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: 103,94000 Kč
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: 93,02000 Kč
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: 87,77000 Kč
CONN HEADER SMD 52POS 2.54MM
In-Stock: 0
Unit Price: 82,31000 Kč