
GEC11SABN-M30 | |
|---|---|
DigiKey Part Number | S1013E-11-ND |
Manufacturer | |
Manufacturer Product Number | GEC11SABN-M30 |
Description | CONN HEADER SMD 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GEC11SABN-M30 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,21300 Kč | 242,13 Kč |
| 100 | 20,56980 Kč | 2 056,98 Kč |
| 500 | 18,35910 Kč | 9 179,55 Kč |
| 1 000 | 17,48254 Kč | 17 482,54 Kč |
| 5 000 | 15,60663 Kč | 78 033,15 Kč |
| 10 000 | 14,86236 Kč | 148 623,60 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |












