GEC09SGSN-M89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC09SGSN-M89

DigiKey Part Number
S1123E-09-ND
Manufacturer
Manufacturer Product Number
GEC09SGSN-M89
Description
CONN HEADER SMD R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1020,29200 Kč202,92 Kč
10016,54110 Kč1 654,11 Kč
50014,34010 Kč7 170,05 Kč
1 00013,94941 Kč13 949,41 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 56
Unit Price: 66,31000 Kč
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 74,73000 Kč
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 72,83000 Kč
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 70,94000 Kč
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 69,04000 Kč