GECxxDABN-M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC06DABN-M30

DigiKey Part Number
S2331E-06-ND
Manufacturer
Manufacturer Product Number
GEC06DABN-M30
Description
CONN HEADER SMD 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
GEC06DABN-M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1018,12400 Kč181,24 Kč
10015,39390 Kč1 539,39 Kč
50013,73934 Kč6 869,67 Kč
1 00013,08321 Kč13 083,21 Kč
5 00011,76695 Kč58 834,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 115
Unit Price: 78,94000 Kč
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: 85,67000 Kč
CONN HEADER SMD 64POS 2.54MM
In-Stock: 0
Unit Price: 81,25000 Kč
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: 76,83000 Kč
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: 72,41000 Kč