GBCxxSFBN-M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC21SFBN-M30

DigiKey Part Number
S1043E-21-ND
Manufacturer
Manufacturer Product Number
GBC21SFBN-M30
Description
CONN HEADER SMD 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
1045,51000 Kč455,10 Kč
10038,67940 Kč3 867,94 Kč
50034,52536 Kč17 262,68 Kč
1 00032,87778 Kč32 877,78 Kč
5 00032,23597 Kč161 179,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 604
Unit Price: 74,10000 Kč
CONN HEADER SMD 35POS 2.54MM
In-Stock: 0
Unit Price: 82,73000 Kč
CONN HEADER SMD 34POS 2.54MM
In-Stock: 0
Unit Price: 80,83000 Kč
CONN HEADER SMD 33POS 2.54MM
In-Stock: 0
Unit Price: 78,73000 Kč
CONN HEADER SMD 32POS 2.54MM
In-Stock: 0
Unit Price: 76,62000 Kč