Connector Header Surface Mount 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC13SFBN-M30

DigiKey Part Number
S1043E-13-ND
Manufacturer
Manufacturer Product Number
GBC13SFBN-M30
Description
CONN HEADER SMD 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
GBC13SFBN-M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,67800 Kč306,78 Kč
10026,07320 Kč2 607,32 Kč
50023,27292 Kč11 636,46 Kč
1 00022,16234 Kč22 162,34 Kč
5 00020,94639 Kč104 731,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 587
Unit Price: 73,91000 Kč
CONN HEADER SMD 35POS 2.54MM
In-Stock: 0
Unit Price: 82,52000 Kč
CONN HEADER SMD 34POS 2.54MM
In-Stock: 0
Unit Price: 80,63000 Kč
CONN HEADER SMD 33POS 2.54MM
In-Stock: 0
Unit Price: 78,53000 Kč
CONN HEADER SMD 32POS 2.54MM
In-Stock: 0
Unit Price: 76,43000 Kč