Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC02SBSN-M89

DigiKey Part Number
S1133E-02-ND
Manufacturer
Manufacturer Product Number
GBC02SBSN-M89
Description
CONN HEADER SMD R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,76400 Kč97,64 Kč
1008,29210 Kč829,21 Kč
5007,40096 Kč3 700,48 Kč
1 0007,04735 Kč7 047,35 Kč
5 0006,29071 Kč31 453,55 Kč
10 0005,99056 Kč59 905,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 50
Unit Price: 84,62000 Kč
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 94,07000 Kč
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 91,76000 Kč
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 89,24000 Kč
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 86,93000 Kč