



ECC07DRTN | |
|---|---|
DigiKey Part Number | S9712-ND |
Manufacturer | |
Manufacturer Product Number | ECC07DRTN |
Description | CONN EDGE DUAL FMALE 14POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | ECC07DRTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 7 | |
Number of Positions | 14 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 82,05300 Kč | 820,53 Kč |
| 30 | 75,91333 Kč | 2 277,40 Kč |
| 50 | 73,22460 Kč | 3 661,23 Kč |
| 100 | 69,72810 Kč | 6 972,81 Kč |
| 250 | 65,36108 Kč | 16 340,27 Kč |
| 500 | 62,24274 Kč | 31 121,37 Kč |
| 1 000 | 59,27385 Kč | 59 273,85 Kč |
| 2 500 | 55,56653 Kč | 138 916,33 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |



