E(B,Z)M22DRAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E(B,Z)M22DRAS
EBM22DRAS
EBM22DRAS

EBM22DRAS

DigiKey Part Number
S3350-ND
Manufacturer
Manufacturer Product Number
EBM22DRAS
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
22
Number of Positions
44
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,55000 Kč179,55 Kč
10152,64200 Kč1 526,42 Kč
30141,24833 Kč4 237,45 Kč
50136,24480 Kč6 812,24 Kč
100129,74170 Kč12 974,17 Kč
250121,62220 Kč30 405,55 Kč
500115,82104 Kč57 910,52 Kč
1 000110,29922 Kč110 299,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,55000 Kč
Unit Price with VAT:217,25550 Kč