EBC40DRXN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBC40DRXN
EBC40DRXN
EBC40DRXN

EBC40DRXN

DigiKey Part Number
S9675-ND
Manufacturer
Manufacturer Product Number
EBC40DRXN
Description
CONN EDGE DUAL FMALE 80POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBC40DRXN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
80
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,19000 Kč188,19 Kč
10159,89600 Kč1 598,96 Kč
30147,96733 Kč4 439,02 Kč
50142,72320 Kč7 136,16 Kč
100135,91140 Kč13 591,14 Kč
250127,40556 Kč31 851,39 Kč
500121,32926 Kč60 664,63 Kč
1 000115,54429 Kč115 544,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,19000 Kč
Unit Price with VAT:227,70990 Kč