



EBC30DRTH-S93 | |
|---|---|
DigiKey Part Number | S9674-ND |
Manufacturer | |
Manufacturer Product Number | EBC30DRTH-S93 |
Description | CONN EDGE DUAL FMALE 60POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC30DRTH-S93 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,71000 Kč | 222,71 Kč |
| 10 | 189,26100 Kč | 1 892,61 Kč |
| 30 | 175,12200 Kč | 5 253,66 Kč |
| 50 | 168,92200 Kč | 8 446,10 Kč |
| 100 | 160,85990 Kč | 16 085,99 Kč |
| 250 | 150,79464 Kč | 37 698,66 Kč |
| 500 | 143,60352 Kč | 71 801,76 Kč |
| 1 000 | 136,75722 Kč | 136 757,22 Kč |
| Unit Price without VAT: | 222,71000 Kč |
|---|---|
| Unit Price with VAT: | 269,47910 Kč |



