



EBC20MMWD | |
|---|---|
DigiKey Part Number | S7310-ND |
Manufacturer | |
Manufacturer Product Number | EBC20MMWD |
Description | CONN CARDEDGE MALE 40POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 20 | Color Blue |
Number of Positions 40 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,82000 Kč | 1 098,20 Kč |
| 30 | 101,62333 Kč | 3 048,70 Kč |
| 50 | 98,02700 Kč | 4 901,35 Kč |
| 100 | 93,34450 Kč | 9 334,45 Kč |
| 250 | 87,50204 Kč | 21 875,51 Kč |
| 500 | 83,32762 Kč | 41 663,81 Kč |
| 1 000 | 79,35312 Kč | 79 353,12 Kč |
| 2 500 | 74,39121 Kč | 185 978,02 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |







