EBC18DREH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBC18DREH
E(B,Z)C18DREH
EBC18DREH
EBC18DREH

EBC18DREH

DigiKey Part Number
S3312-ND
Manufacturer
Manufacturer Product Number
EBC18DREH
Description
CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,46000 Kč121,46 Kč
10103,18700 Kč1 031,87 Kč
3095,47567 Kč2 864,27 Kč
5092,09380 Kč4 604,69 Kč
10087,69430 Kč8 769,43 Kč
25082,20448 Kč20 551,12 Kč
50078,28284 Kč39 141,42 Kč
1 00074,54942 Kč74 549,42 Kč
2 50069,88768 Kč174 719,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,46000 Kč
Unit Price with VAT:146,96660 Kč