



EBC15MMSD | |
|---|---|
DigiKey Part Number | S9671-ND |
Manufacturer | |
Manufacturer Product Number | EBC15MMSD |
Description | CONN CARDEDGE MALE 30POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 15 | Color Blue |
Number of Positions 30 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 30 | 86,02167 Kč | 2 580,65 Kč |
| 50 | 82,97560 Kč | 4 148,78 Kč |
| 100 | 79,01340 Kč | 7 901,34 Kč |
| 250 | 74,06584 Kč | 18 516,46 Kč |
| 500 | 70,53186 Kč | 35 265,93 Kč |
| 1 000 | 67,16798 Kč | 67 167,98 Kč |
| 2 500 | 62,96738 Kč | 157 418,45 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


