



EBC10MMSD | |
|---|---|
DigiKey Part Number | S9668-ND |
Manufacturer | |
Manufacturer Product Number | EBC10MMSD |
Description | CONN CARDEDGE MALE 20POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 10 | Color Blue |
Number of Positions 20 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 30 | 71,92500 Kč | 2 157,75 Kč |
| 50 | 69,37740 Kč | 3 468,87 Kč |
| 100 | 66,06600 Kč | 6 606,60 Kč |
| 250 | 61,92816 Kč | 15 482,04 Kč |
| 500 | 58,97330 Kč | 29 486,65 Kč |
| 1 000 | 56,15999 Kč | 56 159,99 Kč |
| 2 500 | 52,64761 Kč | 131 619,02 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



