EBC06DRXN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBC06DRXN
EBC06DRXN
EBC06DRXN

EBC06DRXN

DigiKey Part Number
S9666-ND
Manufacturer
Manufacturer Product Number
EBC06DRXN
Description
CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBC06DRXN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
6
Number of Positions
12
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,24000 Kč71,24 Kč
1060,51100 Kč605,11 Kč
3055,98400 Kč1 679,52 Kč
5053,99960 Kč2 699,98 Kč
10051,42300 Kč5 142,30 Kč
25048,20144 Kč12 050,36 Kč
50045,90098 Kč22 950,49 Kč
1 00043,71134 Kč43 711,34 Kč
2 50040,97711 Kč102 442,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,24000 Kč
Unit Price with VAT:86,20040 Kč