



EBC06DREH | |
|---|---|
DigiKey Part Number | S3295-ND |
Manufacturer | |
Manufacturer Product Number | EBC06DREH |
Description | CONN EDGE DUAL FMALE 12POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 64,60200 Kč | 646,02 Kč |
| 30 | 59,78200 Kč | 1 793,46 Kč |
| 50 | 57,66020 Kč | 2 883,01 Kč |
| 100 | 54,90680 Kč | 5 490,68 Kč |
| 250 | 51,46808 Kč | 12 867,02 Kč |
| 500 | 49,01156 Kč | 24 505,78 Kč |
| 1 000 | 46,67332 Kč | 46 673,32 Kč |
| 2 500 | 43,75419 Kč | 109 385,48 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |


