10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
EBC05DREH
EBC05DREH

EBC05DREH

DigiKey Part Number
S3290-ND
Manufacturer
Manufacturer Product Number
EBC05DREH
Description
CONN EDGE DUAL FMALE 10POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
5
Number of Positions
10
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1057,32500 Kč573,25 Kč
3053,04100 Kč1 591,23 Kč
5051,15960 Kč2 557,98 Kč
10048,71540 Kč4 871,54 Kč
25045,66476 Kč11 416,19 Kč
50043,48560 Kč21 742,80 Kč
1 00041,41100 Kč41 411,00 Kč
2 50038,82052 Kč97 051,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč