AMC02SXNN-S328
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC02SXNN-S328

DigiKey Part Number
S9659-ND
Manufacturer
Manufacturer Product Number
AMC02SXNN-S328
Description
HI-TEMP CONN SHUNT BROWN .100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Brown Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.430" (10.92mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Brown
Material Flammability Rating
UL94 V-0
Housing Material
Polyphenylene Sulfide (PPS)
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,09000 Kč118,09 Kč
10100,43000 Kč1 004,30 Kč
2594,13560 Kč2 353,39 Kč
5089,63940 Kč4 481,97 Kč
10085,35990 Kč8 535,99 Kč
25080,01612 Kč20 004,03 Kč
50076,62200 Kč38 311,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,09000 Kč
Unit Price with VAT:142,88890 Kč