
ACB100DHHD | |
|---|---|
DigiKey Part Number | S9706-ND |
Manufacturer | |
Manufacturer Product Number | ACB100DHHD |
Description | CONN EDGE DUAL FML 200POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ACB100DHHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 100 | |
Number of Positions | 200 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,73000 Kč | 936,73 Kč |
| 10 | 796,17400 Kč | 7 961,74 Kč |
| 30 | 736,80600 Kč | 22 104,18 Kč |
| 50 | 710,74060 Kč | 35 537,03 Kč |
| 100 | 676,85010 Kč | 67 685,01 Kč |
| 250 | 634,53372 Kč | 158 633,43 Kč |
| Unit Price without VAT: | 936,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,44330 Kč |





