
GS000003 | |
|---|---|
DigiKey Part Number | MGR1561-ND |
Manufacturer | |
Manufacturer Product Number | GS000003 |
Description | CAP KEYPAD SQUARE CLEAR 4 EACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square Keypad Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Storm Interface | Color Clear |
Series | Illumination Illumination Optional |
Packaging Bulk | For Use With/Related Products GFX Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keypad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 25 | 141,41720 Kč | 3 535,43 Kč |
| 50 | 137,25980 Kč | 6 862,99 Kč |
| 100 | 133,22180 Kč | 13 322,18 Kč |
| 250 | 128,06260 Kč | 32 015,65 Kč |
| 500 | 124,29178 Kč | 62 145,89 Kč |
| 1 000 | 120,63183 Kč | 120 631,83 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |




