
8616-410023 | |
|---|---|
DigiKey Part Number | MGR1626-ND |
Manufacturer | |
Manufacturer Product Number | 8616-410023 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Transparent Key Cap | |
Output Type | Matrix | |
Legend | Telephone Format, Function Keys | |
Legend Color | Black | |
Key Color | Translucent | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 97.00mm x 79.00mm | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | 5 VDC | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 325,27000 Kč | 3 325,27 Kč |
| 10 | 2 950,01000 Kč | 29 500,10 Kč |
| 25 | 2 812,80200 Kč | 70 320,05 Kč |
| 50 | 2 721,76500 Kč | 136 088,25 Kč |
| Unit Price without VAT: | 3 325,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 023,57670 Kč |



