
7207-1610203 | |
|---|---|
DigiKey Part Number | MGR1660-ND |
Manufacturer | |
Manufacturer Product Number | 7207-1610203 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 4 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Operational Life 2,000,000 Cycles |
Legend Type Interchangeable | Approval Agency CE |
Key Type Transparent Key Cap | Base Product Number |
Output Type Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| 10 | 1 077,00800 Kč | 10 770,08 Kč |
| 25 | 1 002,25960 Kč | 25 056,49 Kč |
| 50 | 952,07040 Kč | 47 603,52 Kč |
| 100 | 907,28580 Kč | 90 728,58 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |

