Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7202-16T0203

DigiKey Part Number
MGR1654-ND
Manufacturer
Manufacturer Product Number
7202-16T0203
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, Color Coded Format
Legend Color
White
Key Color
Multiple
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
2,000,000 Cycles
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 159,09000 Kč1 159,09 Kč
10957,55100 Kč9 575,51 Kč
25890,76880 Kč22 269,22 Kč
50845,85820 Kč42 292,91 Kč
100805,73320 Kč80 573,32 Kč
250759,70680 Kč189 926,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 159,09000 Kč
Unit Price with VAT:1 402,49890 Kč