
70040103 | |
|---|---|
DigiKey Part Number | MGR1101-ND |
Manufacturer | |
Manufacturer Product Number | 70040103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 1 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | White | |
Key Color | Gray | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Gray Housing | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,71000 Kč | 881,71 Kč |
| 10 | 728,16900 Kč | 7 281,69 Kč |
| 25 | 676,67320 Kč | 16 916,83 Kč |
| 50 | 641,86260 Kč | 32 093,13 Kč |
| 100 | 610,64700 Kč | 61 064,70 Kč |
| 250 | 574,70100 Kč | 143 675,25 Kč |
| Unit Price without VAT: | 881,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,86910 Kč |



