
3K16T103 | |
|---|---|
DigiKey Part Number | MGR1528-ND |
Manufacturer | |
Manufacturer Product Number | 3K16T103 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format, A ~ C |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Square - 83.00mm² |
Number of Keys 16 | Operating Temperature -10°C ~ 85°C |
Matrix (Columns x Rows) 4 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Operational Life 2,000,000 Cycles |
Key Type Polymer | Approval Agency CE |
Output Type Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,16000 Kč | 1 173,16 Kč |
| 10 | 969,20500 Kč | 9 692,05 Kč |
| 25 | 901,64560 Kč | 22 541,14 Kč |
| 50 | 856,22280 Kč | 42 811,14 Kč |
| 100 | 815,65680 Kč | 81 565,68 Kč |
| 250 | 769,12988 Kč | 192 282,47 Kč |
| Unit Price without VAT: | 1 173,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,52360 Kč |




