
2210-552223 | |
|---|---|
DigiKey Part Number | MGR1699-ND |
Manufacturer | |
Manufacturer Product Number | 2210-552223 |
Description | BLK WITH WHITE KEYS USB KEYBRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black with White Keys USB 63 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 63 | |
Interface | USB | |
Features | Trackball, Anti-Vandal, Sealed, IP65 | |
Color | Black with White Keys | |
Size / Dimension | 14.200" L x 4.700" W x 1.500" H (360.00mm x 118.50mm x 38.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 297,90000 Kč | 9 297,90 Kč |
| 10 | 8 373,21800 Kč | 83 732,18 Kč |
| Unit Price without VAT: | 9 297,90000 Kč |
|---|---|
| Unit Price with VAT: | 11 250,45900 Kč |




