2210-452223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-452223

DigiKey Part Number
MGR1631-ND
Manufacturer
Manufacturer Product Number
2210-452223
Description
KEYBOARD 63KEY VANDAL RESIST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black with White Keys USB 63 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Box
Part Status
Active
Type
Keyboard
Number of Keys
63
Interface
USB
Features
Trackball, Anti-Vandal, Sealed, IP54
Color
Black with White Keys
Size / Dimension
14.170" L x 4.670" W x 2.050" H (360.00mm x 118.50mm x 52.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 939,35000 Kč7 939,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 939,35000 Kč
Unit Price with VAT:9 606,61350 Kč