
1K160103 | |
|---|---|
DigiKey Part Number | MGR1601-ND |
Manufacturer | |
Manufacturer Product Number | 1K160103 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Calculator Format, A ~ C |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Silver |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Square - 83.00mm² |
Number of Keys 16 | Operating Temperature -40°C ~ 100°C |
Matrix (Columns x Rows) 4 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Metal | Operational Life 4,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,52000 Kč | 2 430,52 Kč |
| 10 | 2 013,72900 Kč | 20 137,29 Kč |
| 30 | 1 855,42533 Kč | 55 662,76 Kč |
| 50 | 1 790,92360 Kč | 89 546,18 Kč |
| 100 | 1 712,24200 Kč | 171 224,20 Kč |
| Unit Price without VAT: | 2 430,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 940,92920 Kč |





