



1K041103 | |
|---|---|
DigiKey Part Number | MGR1512-ND |
Manufacturer | |
Manufacturer Product Number | 1K041103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Arrows |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Silver |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -40°C ~ 100°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Metal | Operational Life 4,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,46000 Kč | 1 461,46 Kč |
| 10 | 1 208,07800 Kč | 12 080,78 Kč |
| 30 | 1 109,70233 Kč | 33 291,07 Kč |
| 50 | 1 069,26860 Kč | 53 463,43 Kč |
| 100 | 1 019,67970 Kč | 101 967,97 Kč |
| Unit Price without VAT: | 1 461,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,36660 Kč |



